05134701001 | Wera

Bit, 15IPR, TORX Plus, BL 25 mm, L 25 mm, 05134701001

Order No.: 02L4437
EAN: 4013288034724
MPN:
05134701001
867/1 15 IPR x 25 mm
Series: 867
05134701001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
4.0936 € *
Available: 3 pcs.
Leadtime: 1 Week **
Total Price:
4.09 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0936 €
5 pcs.
3.8794 €
10 pcs.
3.6890 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : 15 IPRx25
Technical specifications
Version Bit
ESD protection No
1000V Insulated No
Size 15IPR
Blade length 25 mm
Peak type TORX Plus
Length 25 mm
Logistics
Country of origin CZ
Customs tariff number 82079030
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes