05134704001 | Wera
Bit, 27IPR, TORX Plus, BL 25 mm, L 25 mm, 05134704001
Unit Price (€ / pc.)
4.0936 € *
Available: 3 pcs.
Leadtime: 1 Week **
Total Price:
4.09 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0936 €
5 pcs.
3.8794 €
10 pcs.
3.6890 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : 27 IPRx25
Technical specifications
Version | Bit | |
ESD protection | No | |
1000V Insulated | No | |
Size | 27IPR | |
Blade length | 25 mm | |
Peak type | TORX Plus | |
Length | 25 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82079030 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |