05134723001 | Wera

Bit, 30IPR, TORX Plus, BL 89 mm, L 89 mm, 05134723001

Order No.: 02L4567
EAN: 4013288160935
MPN:
05134723001
867/4 30 IPR x 89 mm
Series: 867
05134723001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
15.9698 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
15.97 € *
Price list
Quantity
Price per unit*
1 pcs.
15.9698 €
5 pcs.
15.1606 €
10 pcs.
14.3990 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : 30 IPRx89
Technical specifications
Version Bit
ESD protection No
1000V Insulated No
Size 30IPR
Blade length 89 mm
Peak type TORX Plus
Length 89 mm
Logistics
Country of origin CZ
Customs tariff number 82079030
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes