05134802001 | Wera

Bit, 3 mm, square, BL 89 mm, L 89 mm, 05134802001

Order No.: 02L4792
EAN: 4013288040961
MPN:
05134802001
868/4 Z # 3 x 89 mm
Series: 868
05134802001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
10.0198 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
10.02 € *
Price list
Quantity
Price per unit*
1 pcs.
10.0198 €
5 pcs.
9.5081 €
10 pcs.
9.0440 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : SQUARE 3x89
Technical specifications
Version Bit
ESD protection No
1000V Insulated No
Size 3 mm
Blade length 89 mm
Peak type Vierkant
Length 89 mm
Logistics
Country of origin CZ
Customs tariff number 82079030
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes