05134805001 | Wera

Bit, 1 mm, square, BL 152 mm, L 152 mm, 05134805001

Order No.: 02L4785
EAN: 4013288040923
MPN:
05134805001
868/4 Z # 1 x 152 mm
Series: 868
05134805001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
13.4589 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
13.46 € *
Price list
Quantity
Price per unit*
1 pcs.
13.4589 €
5 pcs.
12.7925 €
10 pcs.
12.1499 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : SQUARE 1x152
Technical specifications
Version Bit
ESD protection No
1000V Insulated No
Size 1 mm
Blade length 152 mm
Peak type Vierkant
Length 152 mm
Logistics
Country of origin CZ
Customs tariff number 82079030
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes