05134910001 | Wera

Bit, PH2, Phillips, BL 152 mm, L 152 mm, 05134910001

Order No.: 02L4192
EAN: 4013288105202
MPN:
05134910001
851/4 A PH 2 x 152 mm
Series: 851
05134910001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
6.6878 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
6.69 € *
Price list
Quantity
Price per unit*
1 pcs.
6.6878 €
5 pcs.
6.3427 €
10 pcs.
6.0214 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : PH 2x152
Technical specifications
Version Bit
ESD protection No
1000V Insulated No
Size PH2
Blade length 152 mm
Peak type Phillips
Length 152 mm
Logistics
Country of origin CZ
Customs tariff number 82079030
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes