05134913001 | Wera

Bit, PH3, Phillips, BL 70 mm, L 70 mm, 05134913001

Order No.: 02L4196
EAN: 4013288105233
MPN:
05134913001
851/4 A PH 3 x 70 mm
Series: 851
05134913001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
6.2118 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
6.21 € *
Price list
Quantity
Price per unit*
1 pcs.
6.2118 €
5 pcs.
5.9024 €
10 pcs.
5.6049 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : PH 3x70
Technical specifications
Version Bit
ESD protection No
1000V Insulated No
Size PH3
Blade length 70 mm
Peak type Phillips
Length 70 mm
Logistics
Country of origin CZ
Customs tariff number 82079030
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes