05134920001 | Wera

Bit, PH2, Phillips, BL 25 mm, L 25 mm, 05134920001

Order No.: 02L4120
EAN: 4013288099983
MPN:
05134920001
851/1 A PH 2 x 25 mm
Series: 851
05134920001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
0.8330 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
0.83 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8330 €
5 pcs.
0.7735 €
10 pcs.
0.7378 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : PH 2x25
Technical specifications
Version Bit
ESD protection No
1000V Insulated No
Size PH2
Blade length 25 mm
Peak type Phillips
Length 25 mm
Logistics
Country of origin CZ
Customs tariff number 82079030
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes