05135068001 | Wera

Bit, 3/8 inch, hexagon, BL 25 mm, L 25 mm, 05135068001

Order No.: 02L3954
EAN: 4013288040848
MPN:
05135068001
840/1 Z Hex-Plus SW 3/8" x 25 mm
Series: 840
05135068001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
4.7838 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
4.78 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7838 €
5 pcs.
4.5458 €
10 pcs.
4.3197 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : 3/8INCHx25
Technical specifications
Version Bit
ESD protection No
1000V Insulated No
Size 3/8 Zoll
Blade length 25 mm
Peak type Sechskant
Length 25 mm
Logistics
Country of origin CZ
Customs tariff number 82079030
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes