05135093001 | Wera

Bit, 7/64 inch, hexagon, BL 50 mm, L 50 mm, 05135093001

Order No.: 02L4021
EAN: 4013288036438
MPN:
05135093001
840/4 Z Hex-Plus SW 7/64" x 50 mm
Series: 840
05135093001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
5.3907 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
5.39 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3907 €
5 pcs.
5.1170 €
10 pcs.
4.8671 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : 7/64INCHx50
Technical specifications
Version Bit
ESD protection No
1000V Insulated No
Size 7/64 Zoll
Blade length 50 mm
Peak type Sechskant
Length 50 mm
Logistics
Country of origin CZ
Customs tariff number 82079030
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes