05135098001 | Wera
Bit, 7/32 inch, hexagon, BL 50 mm, L 50 mm, 05135098001
Order No.: 02L4035
EAN: 4013288036407
MPN:
05135098001
840/4 Z Hex-Plus SW 7/32" x 50 mm
Series: 840
Unit Price (€ / pc.)
5.3907 € *
Available: 10 pcs.
Leadtime: 1 Week **
Total Price:
5.39 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3907 €
5 pcs.
5.1170 €
10 pcs.
4.8671 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : 7/32INCHx50
Technical specifications
Version | Bit | |
ESD protection | No | |
1000V Insulated | No | |
Size | 7/32 Zoll | |
Blade length | 50 mm | |
Peak type | Sechskant | |
Length | 50 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82079030 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |