05135121001 | Wera
Bit, 2IP, TORX Plus, BL 25 mm, L 25 mm, 05135121001
Unit Price (€ / pc.)
7.5327 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
7.53 € *
Price list
Quantity
Price per unit*
1 pcs.
7.5327 €
5 pcs.
7.1519 €
10 pcs.
6.8068 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : 2 IPx25
Technical specifications
Version | Bit | |
ESD protection | No | |
1000V Insulated | No | |
Size | 2IP | |
Blade length | 25 mm | |
Peak type | TORX Plus | |
Length | 25 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82079030 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |