05135140001 | Wera

Bit, T1, TORX, BL 25 mm, L 25 mm, 05135140001

Order No.: 02L4444
EAN: 4013288107114
MPN:
05135140001
867/1 TX 1 x 25 mm
Series: 867
05135140001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
4.3435 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
4.34 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3435 €
5 pcs.
4.1293 €
10 pcs.
3.9270 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : TX 1x25
Technical specifications
Version Bit
ESD protection No
1000V Insulated No
Size T1
Blade length 25 mm
Peak type TORX
Length 25 mm
Logistics
Country of origin CZ
Customs tariff number 82079030
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes