05135201001 | Wera

Bit, T2, TORX, BL 50 mm, L 50 mm, 05135201001

Order No.: 02L4618
EAN: 4013288107145
MPN:
05135201001
867/4 Z TX 2 x 50 mm
Series: 867
05135201001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
8.4966 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
8.50 € *
Price list
Quantity
Price per unit*
1 pcs.
8.4966 €
5 pcs.
8.0682 €
10 pcs.
7.6636 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : TX 2x50
Technical specifications
Version Bit
ESD protection No
1000V Insulated No
Size T2
Blade length 50 mm
Peak type TORX
Length 50 mm
Logistics
Country of origin CZ
Customs tariff number 82079030
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes