05135231001 | Wera

Screwdriver bit, 2IP, TORX Plus, BL 44 mm, L 44 mm, 05135231001

Order No.: 06L5820
EAN: 4013288112675
MPN:
05135231001
867/9 C 2 IP x 44 mm
Series: 867
Wera
05135231001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
36.7948 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
36.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
36.7948 €

TORX PLUS®-Bits with 4 mm half-moon drive, type Wera 867/9.

For TORX PLUS® screws; Length: 44 mm.

Type: 867/9 C 2 IP x 44 mm, size TX 2

Technical specifications
Version bit
ESD protection No
Size 2IP
Blade length 44 mm
Length 44 mm
Peak type TORX Plus
1000V Insulated No
Logistics
Country of origin CZ
Customs tariff number 82079030
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes