05135234001 | Wera

Bit, 8IP, TORX Plus, BL 44 mm, L 44 mm, 05135234001

Order No.: 02L4695
EAN: 4013288112705
MPN:
05135234001
867/9 C 8 IP x 44 mm
Series: 867
05135234001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
36.0451 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
36.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
36.0451 €
Dimensions/Content : 8 IPx44
Technical specifications
Version Bit
ESD protection No
1000V Insulated No
Size 8IP
Blade length 44 mm
Peak type TORX Plus
Length 44 mm
Logistics
Country of origin CZ
Customs tariff number 82079030
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes