05135267001 | Wera
Bit, 3 mm, slotted, BL 44 mm, L 44 mm, 05135267001
Unit Price (€ / pc.)
5.8905 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.89 € *
Price list
Quantity
Price per unit*
1 pcs.
5.8905 €
5 pcs.
5.6049 €
10 pcs.
5.3193 €
*incl. VAT plus shipping costs
**Subject to prior sale
Bits for slotted screws, with 4 mm half-moon drive, type Wera 800/9 C.
Length: 44 mm
Type: 800/9 C 0.50 x 3.0 x 44 mm, 0.5 x 3.0 mm
Technical specifications
Version | Bit | |
ESD protection | No | |
1000V Insulated | No | |
Size | 3 mm | |
Blade length | 44 mm | |
Peak type | Schlitz | |
Length | 44 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82079030 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |