05135271001 | Wera
Bit, PH00, Phillips, BL 64 mm, L 64 mm, 05135271001
Unit Price (€ / pc.)
10.3292 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
10.33 € *
Price list
Quantity
Price per unit*
1 pcs.
10.3292 €
5 pcs.
9.8056 €
10 pcs.
9.3177 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : PH 00x64
Technical specifications
Version | Bit | |
ESD protection | No | |
1000V Insulated | No | |
Size | PH00 | |
Blade length | 64 mm | |
Peak type | Phillips | |
Length | 64 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82079030 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |