05135904001 | Wera
Screwdriver bit, M10, hexagon, BL 50 mm, L 50 mm, 05135904001
Unit Price (€ / pc.)
17.4573 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
17.46 € *
Price list
Quantity
Price per unit*
1 pcs.
17.4573 €
5 pcs.
16.5886 €
10 pcs.
15.7556 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : M10x50.0
Technical specifications
Version | bit | |
ESD protection | No | |
Size | M10 | |
Blade length | 50 mm | |
Length | 50 mm | |
Peak type | hexagon | |
1000V Insulated | No |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82042000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |