05135927001 | Wera
VDE bit kit, different sizes, Phillips/slotted/hexagon/TORX/Hex-Plus, 05135927001
Order No.: 02L3382
EAN: 4013288170132
MPN:
05135927001
Kraftform Kompakt SH 1 Sanitär/Heizung/Plumbkit
Series: KRAFTFORM KOMPAKT
Unit Price (€ / pc.)
213.1052 € *
Available: 0 pcs.
Leadtime: 1 Week **
Dimensions/Content : Joker 1 x 10x159, 1 x 13x177,8000 A 1 x 1/4INCHx152,0,8790 HMA 1 x 7,0x23,0, 1 x 10,0x23,0, 1 x 13,0x23,0,8784 A1 1 x 1/4INCHx1/4INCHx37,0,867/4 TORX® HF 1 x TX 10x50, 1 x TX 15x50, 1 x TX 20x50, 1 x TX 25x50, 1 x TX 30x50, 1 x TX 40x50,851/4 Z PH 1 x PH 1x89, 1 x PH 2x89,840/4 Z Hex-Plus 1 x 3,0x89, 1 x 4,0x89, 1 x 5,0x89, 1 x 6,0x89,247 1 x 0,5x3,0x70,160 iS 1 x 0,6x3,5x100,160 i VDE 1 x 1,0x5,5x125,932 A 1 x 1,2x7,0x125,395 HO 1 x 10,0x90, 1 x 13,0x90,
Technical specifications
Version | Bit Set | |
ESD protection | No | |
Size | verschiedene Größen | |
Peak type | Phillips/Schlitz/Sechskant/TORX/Hex-Plus | |
1000V Insulated | Yes |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82054000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |