05135938001 | Wera
Screwdriver kit, PH0, PH00, PH1, 1.5 mm, 2 mm, T5, T6, 3 mm, 97 mm, Phillips/slotted/hexagon/TORX, 05135938001
Bit screwdriver sets, type Wera Kraftform Kompakt Micro-Set/11 SB.
11-piece, for precision mechanics; Content: 1 ESD bit holder 1013, 3 crosstip PH bits (PH 00, PH 0 and PH 1), 2 hex bits (1.5 und 2.0), 3 blade bits (0.23 x 1.5, 0.4 x 2.0 And 0.5 x 3.0), 2 Torx bits (TX 5 und TX 6), 1 folding bag. Drive: 4.0 mm half-moon. Bit length: 44 mm. Holder length: 97 mm.
Type: 135938, bit screwdriver set
Ausführung | Schraubendreher Set | |
ESD-Schutz | No | |
Größe | PH0, PH00, PH1, 1,5 mm, 2 mm, T5, T6, 3 mm, 97 mm | |
Spitzentyp | Phillips/Schlitz/Sechskant/TORX | |
VDE-/1000V-geprüft | No |
Ursprungsland | CZ |
Zolltarifnummer | 82079030 |
RoHS konform | not_relevant |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |