05135942001 | Wera
Bit kit, PH0, PH00, PH1, PH2, T6, T5, T7, T8, T9, 1/4 inch, Phillips/hexagon/TORX, 05135942001
Order No.: 02L3360
EAN: 4013288155887
MPN:
05135942001
Kraftform Kompakt 12
Series: KRAFTFORM KOMPAKT
Unit Price (€ / pc.)
48.076 € *
Available: 0 pcs.
Leadtime: 1 Week **
Dimensions/Content : 813 R 1 x 1/4INCHx90,867/1 TZ TORX® 1 x TX 5x25, 1 x TX 6x25, 1 x TX 7x25, 1 x TX 8x25, 1 x TX 9x25,851/1 J 1 x PH 00x25x2,0, 1 x PH 0x25x2,5, 1 x PH 1x25x3,0,851/1 TZ PH 1 x PH 2x25,
Technical specifications
Version | Schraubendreher Set | |
ESD protection | No | |
Size | PH0, PH00, PH1, PH2, T6, T5, T7, T8, T9, 1/4 Zoll | |
Peak type | Phillips/Sechskant/TORX | |
1000V Insulated | No |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82079030 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |