05138070001 | Wera
Screwdriver, 2.5 mm, hexagon, BL 100 mm, L 181 mm, 05138070001
Unit Price (€ / pc.)
6.7116 € *
Available: 2 pcs.
Leadtime: 3 Weeks **
Total Price:
6.71 € *
Price list
Quantity
Price per unit*
1 pcs.
6.7116 €
5 pcs.
6.3784 €
10 pcs.
6.0571 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : 2.5x100
Technical specifications
Version | Schraubendreher | |
ESD protection | No | |
1000V Insulated | No | |
Size | 2,5 mm | |
Blade length | 100 mm | |
Peak type | Sechskant | |
Length | 181 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82054000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |