05138250001 | Wera
Screwdriver kit, T10, T15, T20, T25, T30, T40, TORX, 05138250001
Unit Price (€ / pc.)
55.1089 € *
Available: 0 pcs.
Leadtime: 1 Week **
Toolkit, type 367/6 Torx.
6-piece kit with rack; Contents: TX 10, TX 15, TX 20, TX 25, TX 30 and TX 40, with or without centering bore for screws with lock pin, in clear cardboard box.
Technical attributes (type, blade size (TX), blade length (BL), length overall (L)): 367/6 BO, Torx driver toolkit, with centering hole
Technical specifications
Ausführung | Schraubendreher Set | |
ESD-Schutz | No | |
Größe | T10, T15, T20, T25, T30, T40 | |
Spitzentyp | TORX | |
VDE-/1000V-geprüft | No |
Download
Logistics
Ursprungsland | CZ |
Zolltarifnummer | 82054000 |
Compliance
RoHS konform | not_relevant |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |