05138268001 | Wera
Screwdriver, T10, TORX, BL 300 mm, L 281 mm, 05138268001
Unit Price (€ / pc.)
15.3986 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
15.40 € *
Price list
Quantity
Price per unit*
1 pcs.
15.3986 €
5 pcs.
14.6251 €
10 pcs.
13.8873 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : TX 10x300
Technical specifications
Version | Schraubendreher | |
ESD protection | No | |
1000V Insulated | No | |
Size | T10 | |
Blade length | 300 mm | |
Peak type | TORX | |
Length | 281 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82054000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |