05138270001 | Wera

Screwdriver, T20, TORX, BL 300 mm, L 398 mm, 05138270001

Order No.: 02L3679
EAN: 4013288108258
MPN:
05138270001
367 BO TX 20 x 300 mm
Series: 367
05138270001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
15.9341 € *
Available: 13 pcs.
Leadtime: 1 Week **
Total Price:
15.93 € *
Price list
Quantity
Price per unit*
1 pcs.
15.9341 €
5 pcs.
15.1368 €
10 pcs.
14.3752 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : TX 20x300
Technical specifications
Version Schraubendreher
ESD protection No
1000V Insulated No
Size T20
Blade length 300 mm
Peak type TORX
Length 398 mm
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes