05150105001 | Wera
Screwdriver kit, PH1, PH2, PH3, PZ1, PZ2, PZ3, 0.6 mm, 0.8 mm, 1 mm, 1.2 mm, 1.6 mm, T20, T25, Phillips/Pozidriv/slotted/TORX, 05150105001
Order No.: 21L1657
EAN: 4013288232540
MPN:
05150105001
9714
Unit Price (€ / pc.)
165.41 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Screwdriver set, 05150105001, Wera
Durable foam insert; two-coloured for quick identification of missing parts; suitable for the Tool Rebel roller cabinet. Equipped with 13 Wera Kraftform chiseldrivers.
Features
- High-quality, durable foam insert without chemical vapours
- 13 chiseldrivers for screwdriving, chiseling, mortising
- Hexagonal blade extending through the handle
- Impact cap and bloster for the transfer of higher torque
- Multi-component Kraftform handle for fast and ergonomic screwdriving
Technical specifications
Version | Schraubendreher Set | |
ESD protection | No | |
Size | PH1, PH2, PH3, PZ1, PZ2, PZ3, 0,6 mm, 0,8 mm, 1 mm, 1,2 mm, 1,6 mm, T20, T25 | |
Peak type | Phillips/Pozidriv/Schlitz/TORX | |
1000V Insulated | No |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82054000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |