05150151001 | Wera

VDE screwdriver kit, PH1, PH2, PZ1, PZ2, T8, T9, T10, T27, T30, T15, T20, T25, 2.5 mm, 3 mm, 4 mm, 5 mm, 6 mm, 3.5 mm, 4 mm, 5.5 mm, 6.5 mm, 2.5 mm, Phillips/Pozidriv/slotted/TORX/PlusMinus/hexagonal, BL 157 mm, 05150151001

Order No.: 21L1661
EAN: 4013288232526
MPN:
05150151001
9751
05150151001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
201.11 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
201.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
201.11 €

Screwdriver set, 05150151001, Wera

Durable foam insert; two-coloured for quick identification of missing parts; suitable for the Tool Rebel roller cabinet. Equipped with one 837 i RA bitholding screwdriver for Wera Kraftform Kompakt VDE interchangeable blades; with fine-toothed ratchet integrated in the handle (40 teeth/return angle 9°), one Kraftform 817 VDE bitholding screwdriver for Wera Kraftform Kompakt VDE interchangeable blades, 26 Wera Kraftform Kompakt VDE interchangeable blades with "Take it easy" Tool finder: Colour coding by profile and laser-engraved size indication.

Features

  • High-quality, durable foam insert without chemical vapours
  • 817 VDE handle for Kraftform Kompakt interchangeable blades
  • 14 interchangeable blades with reduced blade diameter and integrated protective insulation (iS)
Technical specifications
Version Schraubendreher Set
ESD protection No
Size PH1, PH2, PZ1, PZ2, T8, T9, T10, T27, T30, T15, T20, T25, 2,5 mm, 3 mm, 4 mm, 5 mm, 6 mm, 3,5 mm, 4 mm, 5,5 mm, 6,5 mm, 2,5 mm
Blade length 157 mm
Peak type Phillips/Pozidriv/Schlitz/TORX/PlusMinus/Sechskant
1000V Insulated Yes
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes