05160885001 | Wera
Bit, 0.9 mm, hexagon, BL 50 mm, L 50 mm, 05160885001
Unit Price (€ / pc.)
4.5696 € *
Available: 5 pcs.
Next delivery: 5 pcs. on 2025-05-15
Leadtime: 2 Weeks **
Total Price:
4.57 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5696 €
5 pcs.
4.3435 €
10 pcs.
4.1293 €
*incl. VAT plus shipping costs
**Subject to prior sale
Bit, 05160885001, Wera
Tough Wera Bits for hexagon socket screws, for universal use. Hex-Plus offers larger contact surfaces in the screw head. The notch effect is reduced to a minimum, the destruction of the screw head is almost eliminated. 1/4" hexagon, suitable for holders according to DIN ISO 1173-F 6.3.
Technical specifications
Version | Bit | |
ESD protection | No | |
1000V Insulated | No | |
Size | 0,9 mm | |
Blade length | 50 mm | |
Peak type | Sechskant | |
Length | 50 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82079030 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |