05160895001 | Wera
Bit, PH2, Phillips, BL 70 mm, L 70 mm, 05160895001
Unit Price (€ / pc.)
11.6739 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
11.67 € *
Price list
Quantity
Price per unit*
1 pcs.
11.6739 €
5 pcs.
11.0908 €
10 pcs.
10.5315 €
*incl. VAT plus shipping costs
Subject to prior sale
Dimensions/Content : PH 2x70
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | PH2 | |
| Blade length | 70 mm | |
| Peak type | Phillips | |
| Length | 70 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 82079030 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |