05160908001 | Wera
Bit, PH2, Phillips, BL 152 mm, L 152 mm, 05160908001
Unit Price (€ / pc.)
31.535 € *
Available: 0 pcs.
Leadtime: 1 Week **
Dimensions/Content : PH 2x152
Technical specifications
Version | Bit | |
ESD protection | No | |
1000V Insulated | No | |
Size | PH2 | |
Blade length | 152 mm | |
Peak type | Phillips | |
Length | 152 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82079030 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |