05160977001 | Wera
Bit holder, 1/4 inch, hexagon, BL 100 mm, L 100 mm, 05160977001
Unit Price (€ / pc.)
15.3153 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
15.32 € *
Price list
Quantity
Price per unit*
1 pcs.
15.3153 €
5 pcs.
14.5537 €
10 pcs.
13.8278 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : 1/4INCHx100
Technical specifications
Version | Bit holder | |
ESD protection | No | |
Size | 1/4 inch | |
Blade length | 100 mm | |
Length | 100 mm | |
Peak type | hexagon | |
1000V Insulated | No |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 84661038 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |