05160979001 | Wera

Bit holder, 1/4 inch, hexagon, BL 200 mm, L 200 mm, 05160979001

Order No.: 02L4997
EAN: 4013288105301
MPN:
05160979001
899/4/1 S 1/4" x 200 mm
Series: 899
05160979001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
17.6239 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
17.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
17.6239 €
Dimensions/Content : 1/4INCHx200
Technical specifications
Version Bit holder
ESD protection No
Size 1/4 inch
Blade length 200 mm
Length 200 mm
Peak type hexagon
1000V Insulated No
Logistics
Country of origin CZ
Customs tariff number 84661038
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes