05160981001 | Wera
Bit holder, 1/4 inch, hexagon, BL 300 mm, L 300 mm, 05160981001
Unit Price (€ / pc.)
20.9797 € *
Available: 0 pcs.
Leadtime: 1 Week **
Dimensions/Content : 1/4INCHx300
Technical specifications
Version | Bit holder | |
ESD protection | No | |
Size | 1/4 inch | |
Blade length | 300 mm | |
Length | 300 mm | |
Peak type | hexagon | |
1000V Insulated | No |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 84661038 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |