05223161001 | Wera
Screwdriver kit, T8, T10, T15, T20, T25, T27, T30, TORX, 05223161001
Unit Price (€ / pc.)
59.7142 € *
Available: 0 pcs.
Leadtime: On Request **
Dimensions/Content : 367 TORX® HF 1 x TX 8x60, 1 x TX 10x80, 1 x TX 15x80, 1 x TX 20x100, 1 x TX 25x100, 1 x TX 27x115, 1 x TX 30x115,
Technical specifications
Version | Schraubendreher Set | |
ESD protection | No | |
Size | T8, T10, T15, T20, T25, T27, T30 | |
Peak type | TORX | |
1000V Insulated | No |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82054000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |