05319835001 | Wera

Bit, T9, TORX, BL 70 mm, L 70 mm, 05319835001

Order No.: 02L4632
EAN: 4013288128430
MPN:
05319835001
867/4 Z TX 9 x 70 mm
Series: 867
05319835001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
6.2713 € *
Available: 7 pcs.
Leadtime: 1 Week **
Total Price:
6.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.2713 €
Dimensions/Content : TX 9x70
Technical specifications
Version Bit
ESD protection No
Size T9
Blade length 70 mm
Length 70 mm
Peak type TORX
1000V Insulated No
Logistics
Country of origin CZ
Customs tariff number 82079030
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes