05332600001 | Wera

Bit, T6, TORX, BL 89 mm, L 89 mm, 05332600001

Order No.: 02L4624
EAN: 4013288033895
MPN:
05332600001
867/4 Z TX 6 x 89 mm
Series: 867
05332600001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
7.7469 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
7.75 € *
Price list
Quantity
Price per unit*
1 pcs.
7.7469 €
5 pcs.
7.3542 €
10 pcs.
6.9972 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : TX 6x89
Technical specifications
Version Bit
ESD protection No
1000V Insulated No
Size T6
Blade length 89 mm
Peak type TORX
Length 89 mm
Logistics
Country of origin CZ
Customs tariff number 82079030
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes