05332606001 | Wera

Bit, 8IP, TORX Plus, BL 70 mm, L 70 mm, 05332606001

Order No.: 02L4696
EAN: 4013288037091
MPN:
05332606001
867/9 C 8 IP x 70 mm
Series: 867
05332606001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
38.3656 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
38.37 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
38.3656 €
Dimensions/Content : 8 IPx70
Technical specifications
Version Bit
ESD protection No
1000V Insulated No
Size 8IP
Blade length 70 mm
Peak type TORX Plus
Length 70 mm
Logistics
Country of origin CZ
Customs tariff number 82079030
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes