05332607001 | Wera

Bit, T10, TORX, BL 70 mm, L 70 mm, 05332607001

Order No.: 02L4707
EAN: 4013288037107
MPN:
05332607001
867/9 C TX 10 x 70 mm
Series: 867
05332607001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
31.7849 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
31.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
31.7849 €
Dimensions/Content : TX 10x70
Technical specifications
Version Bit
ESD protection No
1000V Insulated No
Size T10
Blade length 70 mm
Peak type TORX
Length 70 mm
Logistics
Country of origin CZ
Customs tariff number 82079030
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes