05340330001 | Wera

Screwdriver, 6 mm, slotted, BL 150 mm, L 255 mm, 05340330001

Order No.: 02L3584
EAN: 4013288102553
MPN:
05340330001
334 1,0 x 6,0 x 150 mm
Series: 334
05340330001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
14.3871 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
14.39 € *
Price list
Quantity
Price per unit*
1 pcs.
14.3871 €
5 pcs.
13.6612 €
10 pcs.
12.9829 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : 1.0x6.0x150
Technical specifications
Version Schraubendreher
ESD protection No
Size 6 mm
Blade length 150 mm
Length 255 mm
Peak type Schlitz
1000V Insulated No
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes