05344512001 | Wera

Connection part, 5/16 inch, 3/8 inch, hexagon/square, BL 30 mm, L 30 mm, 05344512001

Order No.: 02L3846
EAN: 4013288113467
MPN:
05344512001
780 B/2 S
Series: 780
05344512001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
17.0527 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
17.05 € *
Price list
Quantity
Price per unit*
1 pcs.
17.0527 €
5 pcs.
16.1959 €
10 pcs.
15.3748 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : 780 B/2-S, 5/16INCHx30
Technical specifications
Version Verbindungsteil
ESD protection No
1000V Insulated No
Size 5/16 Zoll, 3/8 Zoll
Blade length 30 mm
Peak type Sechskant/Vierkant
Length 30 mm
Logistics
Country of origin CZ
Customs tariff number 84661038
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes