05344514001 | Wera

Connection part, 5/16 inch, 3/8 inch, hexagon/square, BL 35 mm, L 35 mm, 05344514001

Order No.: 02L3850
EAN: 4013288113481
MPN:
05344514001
780 C/2 S
Series: 780
05344514001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
19.8254 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
19.83 € *
Price list
Quantity
Price per unit*
1 pcs.
19.8254 €
5 pcs.
18.8377 €
10 pcs.
17.8976 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : 780 C/2-S, 5/16INCHx35
Technical specifications
Version Verbindungsteil
ESD protection No
1000V Insulated No
Size 5/16 Zoll, 3/8 Zoll
Blade length 35 mm
Peak type Sechskant/Vierkant
Length 35 mm
Logistics
Country of origin CZ
Customs tariff number 84661038
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes