05344900001 | Wera
Bit, 6IP, TORX Plus, BL 44 mm, L 44 mm, 05344900001
Unit Price (€ / pc.)
36.0451 € *
Available: 0 pcs.
Leadtime: 1 Week **
Dimensions/Content : 6 IPx44
Technical specifications
Version | Bit | |
ESD protection | No | |
1000V Insulated | No | |
Size | 6IP | |
Blade length | 44 mm | |
Peak type | TORX Plus | |
Length | 44 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82079030 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |