05345018001 | Wera
Bit, T4, TORX, BL 64 mm, L 64 mm, 05345018001
Unit Price (€ / pc.)
30.1189 € *
Available: 0 pcs.
Leadtime: 1 Week **
Dimensions/Content : TX 4x64
Technical specifications
Version | Bit | |
ESD protection | No | |
1000V Insulated | No | |
Size | T4 | |
Blade length | 64 mm | |
Peak type | TORX | |
Length | 64 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82079030 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |