05345019001 | Wera
Bit, 4IP, TORX Plus, BL 64 mm, L 64 mm, 05345019001
Unit Price (€ / pc.)
38.3656 € *
Available: 0 pcs.
Leadtime: 1 Week **
Dimensions/Content : 4 IPx64
Technical specifications
Version | Bit | |
ESD protection | No | |
1000V Insulated | No | |
Size | 4IP | |
Blade length | 64 mm | |
Peak type | TORX Plus | |
Length | 64 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82079030 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |