05345035001 | Wera

Bit, T7, TORX, BL 64 mm, L 64 mm, 05345035001

Order No.: 02L4703
EAN: 4013288113559
MPN:
05345035001
867/9 C TX 7 x 64 mm
Series: 867
05345035001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
30.1189 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
30.12 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
30.1189 €
Dimensions/Content : TX 7x64
Technical specifications
Filter Property Value
Product type bit
ESD protection No
1000V Insulated No
Size T7
Blade length 64 mm
Peak type TORX
Length 64 mm
Logistics
Property Value
Country of origin CZ
Customs tariff number 82079030
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform not_relevant