05345290001 | Wera
Screwdriver, PH000, Phillips, BL 40 mm, L 137 mm, 05345290001
Unit Price (€ / pc.)
6.4855 € *
Available: 3 pcs.
Leadtime: 1 Week **
Total Price:
6.49 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4855 €
5 pcs.
6.1523 €
10 pcs.
5.8548 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : PH 000x40
Technical specifications
Version | Schraubendreher | |
ESD protection | No | |
1000V Insulated | No | |
Size | PH000 | |
Blade length | 40 mm | |
Peak type | Phillips | |
Length | 137 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82054000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |