05345351001 | Wera
Bit, T5, TORX, BL 44 mm, L 44 mm, 05345351001
Unit Price (€ / pc.)
28.6671 € *
Available: 0 pcs.
Leadtime: On Request **
TORX® bits with 4 mm half-moon drive, type Wera 867/9.
For inner TORX® screws; Length: 44 mm.
Type: 867/9 C TX 5 x 44 mm, size TX 5
Technical specifications
Version | Bit | |
ESD protection | No | |
1000V Insulated | No | |
Size | T5 | |
Blade length | 44 mm | |
Peak type | TORX | |
Length | 44 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82079030 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |