05346293001 | Wera

Bit kit, different sizes, Phillips/Pozidriv/slotted/hexagon/TORX, 05346293001

Order No.: 02L3325
EAN: 4013288145765
MPN:
05346293001
Bit-Check 30 Zyklop Mini 2
Series: Bit-Check
05346293001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
95.0691 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
95.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
95.0691 €
Dimensions/Content : 8001 A 1 x 1/4INCHx87,0,870/1 1 x 1/4INCHx25,889/4/1 K 1 x 1/4INCHx50,851/1 TZ PH 2 x PH 1x25, 3 x PH 2x25, 1 x PH 3x25,867/1 TZ TORX® 1 x TX 10x25, 1 x TX 15x25, 1 x TX 20x25, 1 x TX 25x25, 1 x TX 30x25, 1 x TX 40x25,867/1 Z TORX® BO 1 x TX 10x25, 1 x TX 15x25, 1 x TX 20x25, 1 x TX 25x25, 1 x TX 30x25,800/1 TZ 1 x 1,0x5,5x25,840/1 Z Hex-Plus 1 x 3/32INCHx25, 1 x 1/8INCHx25, 1 x 5/32INCHx25, 1 x 3/16INCHx25, 1 x 1/4INCHx25,868/1 Z 1 x SQUARE 1x25, 3 x SQUARE 2x25, 1 x SQUARE 3x25,
Technical specifications
Version Bit Set
ESD protection No
Size verschiedene Größen
Peak type Phillips/Pozidriv/Schlitz/Sechskant/TORX
1000V Insulated No
Logistics
Country of origin CZ
Customs tariff number 82079030
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes