05347100001 | Wera
Bit holder, 1/4 inch, hexagon, BL 50 mm, L 50 mm, 05347100001
Unit Price (€ / pc.)
9.8532 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
9.85 € *
Price list
Quantity
Price per unit*
1 pcs.
9.8532 €
5 pcs.
9.3534 €
10 pcs.
8.9012 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : 899/4/1 1 x 899/4/1 K, 1/4INCHx50,
Technical specifications
Version | Bit holder | |
ESD protection | No | |
Size | 1/4 inch | |
Blade length | 50 mm | |
Length | 50 mm | |
Peak type | hexagon | |
1000V Insulated | No |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 84661038 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |